Laminated Core 0.5VA Power Transformer 230V Primary Parallel 12V, Series 24V Secondary Parallel 42mA, Series 21mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 0.5VA Power Transformer 230V Primary Parallel 12V, Series 24V Secondary Parallel 42mA, Series 21mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

BV020-5390.0

DigiKey Part Number
567-1023-ND
Manufacturer
Manufacturer Product Number
BV020-5390.0
Description
PWR XFMR LAMINATED 0.5VA CHAS MT
Customer Reference
Detailed Description
Laminated Core 0.5VA Power Transformer 230V Primary Parallel 12V, Series 24V Secondary Parallel 42mA, Series 21mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
230V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 42mA, Series 21mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
0.5VA
Mounting Type
Chassis Mount
Termination Style
PC Pin
Size / Dimension
22.00mm L x 23.00mm W
Height - Seated (Max)
19.00mm
Voltage - Isolation
-
Weight
0.077 lb (34.93 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable