Laminated Core 0.5VA Power Transformer 115V Primary 6V Secondary 83mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 0.5VA Power Transformer 115V Primary 6V Secondary 83mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

BV020-5370.0

DigiKey Part Number
567-1013-ND
Manufacturer
Manufacturer Product Number
BV020-5370.0
Description
PWR XFMR LAMINATED 0.5VA TH
Customer Reference
Detailed Description
Laminated Core 0.5VA Power Transformer 115V Primary 6V Secondary 83mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Single
Manufacturer
Pulse Electronics
Center Tap
No
Packaging
Bulk
Power - Max
0.5VA
Part Status
Obsolete
Mounting Type
Through Hole
Type
Laminated Core
Termination Style
PC Pin
Voltage - Primary
115V
Size / Dimension
22.00mm L x 23.00mm W
Voltage - Secondary (Full Load)
6V
Height - Seated (Max)
19.00mm
Current - Output (Max)
83mA
Weight
0.077 lb (34.93 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable