
BTPA0061204G0C4A04 | |
|---|---|
DigiKey Part Number | 553-BTPA0061204G0C4A04-ND |
Manufacturer | |
Manufacturer Product Number | BTPA0061204G0C4A04 |
Description | ANTENNA FPC 698-2700MHZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Flat Patch I-PEX Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB, -5dB | |
Gain | 4.5dBi, 4.5dBi, 4.5dBi | |
Power - Max | 1 W | |
Features | Cable - 100mm | |
Termination | I-PEX | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.016" (0.40mm) | |
Applications | 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82800 € | 8,28 € |
| 25 | 0,75080 € | 18,77 € |
| 100 | 0,66490 € | 66,49 € |
| 300 | 0,61707 € | 185,12 € |
| 500 | 0,59936 € | 299,68 € |
| 1.000 | 0,57905 € | 579,05 € |
| 2.500 | 0,55762 € | 1.394,05 € |
| 5.000 | 0,54471 € | 2.723,55 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |









