Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 2 Channel 15kV/µs CMTI 12-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACFL-6211U-500E

DigiKey Part Number
516-ACFL-6211U-500ETR-ND - Tape & Reel (TR)
516-ACFL-6211U-500ECT-ND - Cut Tape (CT)
516-ACFL-6211U-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACFL-6211U-500E
Description
OPTOISO 5KV 2CH PUSH PULL 12-SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 2 Channel 15kV/µs CMTI 12-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Rise / Fall Time (Typ)
10ns, 10ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-BSOP (0.295", 7.50mm Width)
Supplier Device Package
12-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.978
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,77284 €2.772,84 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,33000 €5,33 €
104,00400 €40,04 €
1003,22370 €322,37 €
5002,88338 €1.441,69 €
Digi-Reel®
QuantityUnit PriceExt Price
15,28000 €5,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:5,28000 €
Unit Price with VAT:6,28320 €