
BSPQ000603043N1B00 | |
|---|---|
DigiKey Part Number | 553-BSPQ000603043N1B00TR-ND - Tape & Reel (TR) 553-BSPQ000603043N1B00CT-ND - Cut Tape (CT) 553-BSPQ000603043N1B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSPQ000603043N1B00 |
Description | FIXED IND 3.1NH 500MA 170 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.1 nH Unshielded Thick Film Inductor 500 mA 170mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 7.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 100 | 0,02530 € | 2,53 € |
| 1.000 | 0,02077 € | 20,77 € |
| 5.000 | 0,01812 € | 90,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01650 € | 247,50 € |
| 30.000 | 0,01556 € | 466,80 € |
| 45.000 | 0,01504 € | 676,80 € |
| 75.000 | 0,01440 € | 1.080,00 € |
| 105.000 | 0,01399 € | 1.468,95 € |
| 150.000 | 0,01358 € | 2.037,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

