
BSPQ000603042N1B00 | |
|---|---|
DigiKey Part Number | 553-BSPQ000603042N1B00TR-ND - Tape & Reel (TR) 553-BSPQ000603042N1B00CT-ND - Cut Tape (CT) 553-BSPQ000603042N1B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSPQ000603042N1B00 |
Description | FIXED IND 2.1NH 600MA 120 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.1 nH Unshielded Thick Film Inductor 600 mA 120mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 20 @ 500MHz |
Series | Frequency - Self Resonant 9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.017" (0.43mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQP03HQ2N1B02D | Murata Electronics | 156.894 | 490-13897-1-ND | 0,11000 € | Parametric Equivalent |
| LQP03TQ2N1B02D | Murata Electronics | 14.535 | 490-14946-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 100 | 0,02520 € | 2,52 € |
| 1.000 | 0,02068 € | 20,68 € |
| 5.000 | 0,01804 € | 90,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01643 € | 246,45 € |
| 30.000 | 0,01549 € | 464,70 € |
| 45.000 | 0,01497 € | 673,65 € |
| 75.000 | 0,01433 € | 1.074,75 € |
| 105.000 | 0,01393 € | 1.462,65 € |
| 150.000 | 0,01352 € | 2.028,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

