
BSPQ000603041N7B00 | |
|---|---|
DigiKey Part Number | 553-BSPQ000603041N7B00TR-ND - Tape & Reel (TR) 553-BSPQ000603041N7B00CT-ND - Cut Tape (CT) 553-BSPQ000603041N7B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSPQ000603041N7B00 |
Description | FIXED IND 1.7NH 800MA 70 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.7 nH Unshielded Thick Film Inductor 800 mA 70mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Q @ Freq 20 @ 500MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.017" (0.43mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 100 | 0,02500 € | 2,50 € |
| 1.000 | 0,02052 € | 20,52 € |
| 5.000 | 0,01789 € | 89,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01630 € | 244,50 € |
| 30.000 | 0,01537 € | 461,10 € |
| 45.000 | 0,01485 € | 668,25 € |
| 75.000 | 0,01422 € | 1.066,50 € |
| 105.000 | 0,01382 € | 1.451,10 € |
| 150.000 | 0,01341 € | 2.011,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

