1.6 nH Unshielded Thick Film Inductor 1 A 50mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSPQ000603041N6B00

DigiKey Part Number
553-BSPQ000603041N6B00TR-ND - Tape & Reel (TR)
553-BSPQ000603041N6B00CT-ND - Cut Tape (CT)
553-BSPQ000603041N6B00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSPQ000603041N6B00
Description
FIXED IND 1.6NH 1A 50 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.6 nH Unshielded Thick Film Inductor 1 A 50mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thick Film
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
20 @ 500MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.017" (0.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.895
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03100 €0,31 €
1000,02530 €2,53 €
1.0000,02077 €20,77 €
5.0000,01812 €90,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01650 €247,50 €
30.0000,01556 €466,80 €
45.0000,01504 €676,80 €
75.0000,01440 €1.080,00 €
105.0000,01399 €1.468,95 €
150.0000,01358 €2.037,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €