
BSPQ000402030N9B00 | |
|---|---|
DigiKey Part Number | 553-BSPQ000402030N9B00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSPQ000402030N9B00 |
Description | FIXED IND 0.9NH 900MA 50 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.9 nH Unshielded Thin Film Inductor 900 mA 50mOhm Max 01005 (0402 Metric) |
Category | DC Resistance (DCR) 50mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 14.6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 1005 |
Tolerance ±0.1nH | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.32mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150.000 | 0,00909 € | 1.363,50 € |
| Unit Price without VAT: | 0,00909 € |
|---|---|
| Unit Price with VAT: | 0,01082 € |

