
BSCY00201212100MCP | |
|---|---|
DigiKey Part Number | 553-BSCY00201212100MCPTR-ND - Tape & Reel (TR) 553-BSCY00201212100MCPCT-ND - Cut Tape (CT) 553-BSCY00201212100MCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCY00201212100MCP |
Description | FIXED IND 10UH 400MA 500 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Multilayer Inductor 400 mA 500mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,08180 € | 8,18 € |
| 1.000 | 0,06728 € | 67,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06129 € | 183,87 € |
| 6.000 | 0,05779 € | 346,74 € |
| 9.000 | 0,05583 € | 502,47 € |
| 15.000 | 0,05347 € | 802,05 € |
| 21.000 | 0,05197 € | 1.091,37 € |
| 30.000 | 0,05042 € | 1.512,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

