9.1 nH Unshielded Multilayer Inductor 270 mA 650mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCQ000603039N1H00

DigiKey Part Number
553-BSCQ000603039N1H00TR-ND - Tape & Reel (TR)
553-BSCQ000603039N1H00CT-ND - Cut Tape (CT)
553-BSCQ000603039N1H00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSCQ000603039N1H00
Description
FIXED IND 9.1NH 270MA 650 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.1 nH Unshielded Multilayer Inductor 270 mA 650mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
4GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.308
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01600 €0,16 €
1000,01380 €1,38 €
1.0000,01132 €11,32 €
5.0000,00987 €49,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00899 €134,85 €
30.0000,00848 €254,40 €
45.0000,00819 €368,55 €
75.0000,00784 €588,00 €
105.0000,00762 €800,10 €
150.0000,00739 €1.108,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €