
BSCQ000603034N7C00 | |
|---|---|
DigiKey Part Number | 553-BSCQ000603034N7C00TR-ND - Tape & Reel (TR) 553-BSCQ000603034N7C00CT-ND - Cut Tape (CT) 553-BSCQ000603034N7C00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCQ000603034N7C00 |
Description | FIXED IND 4.7NH 350MA 420 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 350 mA 420mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 420mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 6.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.2nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 100 | 0,01540 € | 1,54 € |
| 1.000 | 0,01270 € | 12,70 € |
| 5.000 | 0,01108 € | 55,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01009 € | 151,35 € |
| 30.000 | 0,00951 € | 285,30 € |
| 45.000 | 0,00919 € | 413,55 € |
| 75.000 | 0,00880 € | 660,00 € |
| 105.000 | 0,00856 € | 898,80 € |
| 150.000 | 0,00830 € | 1.245,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

