
BSCQ000603033N9B00 | |
|---|---|
DigiKey Part Number | 553-BSCQ000603033N9B00TR-ND - Tape & Reel (TR) 553-BSCQ000603033N9B00CT-ND - Cut Tape (CT) 553-BSCQ000603033N9B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCQ000603033N9B00 |
Description | FIXED IND 3.9NH 350MA 410 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 350 mA 410mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 410mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 7.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01900 € | 0,19 € |
| 100 | 0,01530 € | 1,53 € |
| 1.000 | 0,01260 € | 12,60 € |
| 5.000 | 0,01099 € | 54,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01001 € | 150,15 € |
| 30.000 | 0,00944 € | 283,20 € |
| 45.000 | 0,00912 € | 410,40 € |
| 75.000 | 0,00873 € | 654,75 € |
| 105.000 | 0,00849 € | 891,45 € |
| 150.000 | 0,00823 € | 1.234,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

