
BSCQ000603033N6B00 | |
|---|---|
DigiKey Part Number | 553-BSCQ000603033N6B00TR-ND - Tape & Reel (TR) 553-BSCQ000603033N6B00CT-ND - Cut Tape (CT) 553-BSCQ000603033N6B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCQ000603033N6B00 |
Description | FIXED IND 3.6NH 400MA 320 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Multilayer Inductor 400 mA 320mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 8.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 100 | 0,01380 € | 1,38 € |
| 1.000 | 0,01132 € | 11,32 € |
| 5.000 | 0,00987 € | 49,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00899 € | 134,85 € |
| 30.000 | 0,00848 € | 254,40 € |
| 45.000 | 0,00819 € | 368,55 € |
| 75.000 | 0,00784 € | 588,00 € |
| 105.000 | 0,00762 € | 800,10 € |
| 150.000 | 0,00739 € | 1.108,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

