BSCQ000603032N8C00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: 0,03755 €
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: 0,01108 €
Datasheet
2.8 nH Unshielded Multilayer Inductor 500 mA 200mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCQ000603032N8C00

DigiKey Part Number
553-BSCQ000603032N8C00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSCQ000603032N8C00
Description
FIXED IND 2.8NH 500MA 200 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.8 nH Unshielded Multilayer Inductor 500 mA 200mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
200mOhm Max
Mfr
Q @ Freq
14 @ 500MHz
Series
Frequency - Self Resonant
9.5GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201
Tolerance
±0.2nH
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HQ0603H2N8CT01Shenzhen Sunlord Electronics Co., Ltd.03442-HQ0603H2N8CT01TR-ND0,03755 €Parametric Equivalent
SDCL0603Q2N8CT02B03Shenzhen Sunlord Electronics Co., Ltd.03442-SDCL0603Q2N8CT02B03TR-ND0,01108 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00970 €145,50 €
Manufacturers Standard Package
Unit Price without VAT:0,00970 €
Unit Price with VAT:0,01154 €