
BSCQ000603032N4B00 | |
---|---|
DigiKey Part Number | 553-BSCQ000603032N4B00TR-ND - Tape & Reel (TR) 553-BSCQ000603032N4B00CT-ND - Cut Tape (CT) 553-BSCQ000603032N4B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCQ000603032N4B00 |
Description | FIXED IND 2.4NH 430MA 260MOHM SM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Multilayer Inductor 430 mA 260mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.4 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01600 € | 0,16 € |
100 | 0,01320 € | 1,32 € |
1.000 | 0,01084 € | 10,84 € |
5.000 | 0,00946 € | 47,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,00832 € | 124,80 € |
30.000 | 0,00785 € | 235,50 € |
45.000 | 0,00758 € | 341,10 € |
75.000 | 0,00726 € | 544,50 € |
105.000 | 0,00706 € | 741,30 € |
150.000 | 0,00685 € | 1.027,50 € |
375.000 | 0,00634 € | 2.377,50 € |
750.000 | 0,00598 € | 4.485,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |