Parametric Equivalent

BSCQ000603032N0C00 | |
|---|---|
DigiKey Part Number | 553-BSCQ000603032N0C00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSCQ000603032N0C00 |
Description | FIXED IND 2NH 600MA 150 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Multilayer Inductor 600 mA 150mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.2nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCL0603Q2N0CT02B03 | Shenzhen Sunlord Electronics Co., Ltd. | 0 | 3442-SDCL0603Q2N0CT02B03TR-ND | 0,01108 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00970 € | 145,50 € |
| Unit Price without VAT: | 0,00970 € |
|---|---|
| Unit Price with VAT: | 0,01154 € |


