
BSCQ000603031N5CHR | |
|---|---|
DigiKey Part Number | 553-BSCQ000603031N5CHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSCQ000603031N5CHR |
Description | FIXED IND 1.5NH 150 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 150mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.2nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current - Saturation (Isat) 600mA | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00970 € | 145,50 € |
| Unit Price without VAT: | 0,00970 € |
|---|---|
| Unit Price with VAT: | 0,01154 € |

