0.8 nH Unshielded Multilayer Inductor 900 mA 60mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCQ000603030N8S00

DigiKey Part Number
553-BSCQ000603030N8S00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSCQ000603030N8S00
Description
FIXED IND 0.8NH 900MA 60 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.8 nH Unshielded Multilayer Inductor 900 mA 60mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00920 €138,00 €
Manufacturers Standard Package
Unit Price without VAT:0,00920 €
Unit Price with VAT:0,01095 €