
BSCL00321611R15K00 | |
|---|---|
DigiKey Part Number | 553-BSCL00321611R15K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSCL00321611R15K00 |
Description | FIXED IND 150NH 250MA 300 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 250 mA 300mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07300 € | 219,00 € |
| Unit Price without VAT: | 0,07300 € |
|---|---|
| Unit Price with VAT: | 0,08687 € |

