
BSCL003216112R7M00 | |
|---|---|
DigiKey Part Number | 553-BSCL003216112R7M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSCL003216112R7M00 |
Description | FIXED IND 2.7UH 60MA 600 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Multilayer Inductor 60 mA 600mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 45 @ 10MHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1206 (3216 Metric) |
Inductance | Supplier Device Package 1206 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.051" (1.30mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07267 € | 218,01 € |
| Unit Price without VAT: | 0,07267 € |
|---|---|
| Unit Price with VAT: | 0,08648 € |

