
BSCL003216111R0K00 | |
|---|---|
DigiKey Part Number | 553-BSCL003216111R0K00TR-ND - Tape & Reel (TR) 553-BSCL003216111R0K00CT-ND - Cut Tape (CT) 553-BSCL003216111R0K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCL003216111R0K00 |
Description | FIXED IND 1UH 100MA 400 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 100 mA 400mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,09740 € | 9,74 € |
| 1.000 | 0,08012 € | 80,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07299 € | 218,97 € |
| 6.000 | 0,06882 € | 412,92 € |
| 9.000 | 0,06650 € | 598,50 € |
| 15.000 | 0,06368 € | 955,20 € |
| 21.000 | 0,06189 € | 1.299,69 € |
| 30.000 | 0,06005 € | 1.801,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

