
BSCL00201212100L00 | |
|---|---|
DigiKey Part Number | 553-BSCL00201212100L00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSCL00201212100L00 |
Description | FIXED IND 10UH 15MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Multilayer Inductor 15 mA 1.1Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.1Ohm Max |
Mfr | Q @ Freq 45 @ 2MHz |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±15% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06903 € | 207,09 € |
| Unit Price without VAT: | 0,06903 € |
|---|---|
| Unit Price with VAT: | 0,08215 € |

