
BSCL00201212100K00 | |
|---|---|
DigiKey Part Number | 553-BSCL00201212100K00TR-ND - Tape & Reel (TR) 553-BSCL00201212100K00CT-ND - Cut Tape (CT) 553-BSCL00201212100K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCL00201212100K00 |
Description | FIXED IND 10UH 15MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Multilayer Inductor 15 mA 1.1Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 45 @ 2MHz | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,09320 € | 9,32 € |
| 1.000 | 0,07660 € | 76,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06978 € | 209,34 € |
| 6.000 | 0,06580 € | 394,80 € |
| 9.000 | 0,06357 € | 572,13 € |
| 15.000 | 0,06088 € | 913,20 € |
| 21.000 | 0,05917 € | 1.242,57 € |
| 30.000 | 0,05742 € | 1.722,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

