
BSCL00201209R82K00 | |
|---|---|
DigiKey Part Number | 553-BSCL00201209R82K00TR-ND - Tape & Reel (TR) 553-BSCL00201209R82K00CT-ND - Cut Tape (CT) 553-BSCL00201209R82K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCL00201209R82K00 |
Description | FIXED IND 820NH 150MA 1 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Multilayer Inductor 150 mA 1Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,08550 € | 8,55 € |
| 1.000 | 0,07025 € | 70,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06245 € | 249,80 € |
| 8.000 | 0,05889 € | 471,12 € |
| 12.000 | 0,05690 € | 682,80 € |
| 20.000 | 0,05449 € | 1.089,80 € |
| 28.000 | 0,05296 € | 1.482,88 € |
| 40.000 | 0,05139 € | 2.055,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

