
BSCL00160808R47L00 | |
|---|---|
DigiKey Part Number | 553-BSCL00160808R47L00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSCL00160808R47L00 |
Description | FIXED IND 470NH 35MA 1.35 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Multilayer Inductor 35 mA 1.35Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.35Ohm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 105MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04960 € | 198,40 € |
| Unit Price without VAT: | 0,04960 € |
|---|---|
| Unit Price with VAT: | 0,05902 € |

