
BSCL001608081R0K00 | |
|---|---|
DigiKey Part Number | 553-BSCL001608081R0K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSCL001608081R0K00 |
Description | FIXED IND 1UH 25MA 600 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 25 mA 600mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 35 @ 10MHz |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04938 € | 197,52 € |
| Unit Price without VAT: | 0,04938 € |
|---|---|
| Unit Price with VAT: | 0,05876 € |

