
BSCH00160808R39J00 | |
---|---|
DigiKey Part Number | 553-BSCH00160808R39J00TR-ND - Tape & Reel (TR) 553-BSCH00160808R39J00CT-ND - Cut Tape (CT) 553-BSCH00160808R39J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH00160808R39J00 |
Description | FIXED IND 390NH 100MA 3 OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Multilayer Inductor 100 mA 3Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 390 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3Ohm Max | |
Q @ Freq | 8 @ 50MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,14300 € | 1,43 € |
100 | 0,11810 € | 11,81 € |
1.000 | 0,09712 € | 97,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,08634 € | 345,36 € |
8.000 | 0,08142 € | 651,36 € |
12.000 | 0,07867 € | 944,04 € |
20.000 | 0,07534 € | 1.506,80 € |
28.000 | 0,07323 € | 2.050,44 € |
40.000 | 0,07106 € | 2.842,40 € |
100.000 | 0,06862 € | 6.862,00 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |