
BSCH00160808R15J00 | |
|---|---|
DigiKey Part Number | 553-BSCH00160808R15J00TR-ND - Tape & Reel (TR) 553-BSCH00160808R15J00CT-ND - Cut Tape (CT) 553-BSCH00160808R15J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH00160808R15J00 |
Description | FIXED IND 150NH 250MA 1.7 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 250 mA 1.7Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.7Ohm Max |
Mfr | Q @ Freq 8 @ 50MHz |
Series | Frequency - Self Resonant 550MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05900 € | 0,59 € |
| 100 | 0,04890 € | 4,89 € |
| 1.000 | 0,04016 € | 40,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03569 € | 142,76 € |
| 8.000 | 0,03365 € | 269,20 € |
| 12.000 | 0,03252 € | 390,24 € |
| 20.000 | 0,03114 € | 622,80 € |
| 28.000 | 0,03026 € | 847,28 € |
| 40.000 | 0,02936 € | 1.174,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

