56 nH Unshielded Multilayer Inductor 400 mA 750mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCH0016080856NK00

DigiKey Part Number
553-BSCH0016080856NK00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSCH0016080856NK00
Description
FIXED IND 56NH 400MA 750 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 nH Unshielded Multilayer Inductor 400 mA 750mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
1.1GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02856 €114,24 €
Manufacturers Standard Package
Unit Price without VAT:0,02856 €
Unit Price with VAT:0,03399 €