
BSCH0016080833NJ00 | |
|---|---|
DigiKey Part Number | 553-BSCH0016080833NJ00TR-ND - Tape & Reel (TR) 553-BSCH0016080833NJ00CT-ND - Cut Tape (CT) 553-BSCH0016080833NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0016080833NJ00 |
Description | FIXED IND 33NH 400MA 550 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 400 mA 550mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 550mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 1.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05200 € | 0,52 € |
| 100 | 0,04270 € | 4,27 € |
| 1.000 | 0,03513 € | 35,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03123 € | 124,92 € |
| 8.000 | 0,02945 € | 235,60 € |
| 12.000 | 0,02845 € | 341,40 € |
| 20.000 | 0,02724 € | 544,80 € |
| 28.000 | 0,02648 € | 741,44 € |
| 40.000 | 0,02569 € | 1.027,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

