
BSCH001608082N7S00 | |
|---|---|
DigiKey Part Number | 553-BSCH001608082N7S00TR-ND - Tape & Reel (TR) 553-BSCH001608082N7S00CT-ND - Cut Tape (CT) 553-BSCH001608082N7S00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH001608082N7S00 |
Description | FIXED IND 2.7NH 600MA 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 6.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04600 € | 0,46 € |
| 100 | 0,03770 € | 3,77 € |
| 1.000 | 0,03100 € | 31,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02755 € | 110,20 € |
| 8.000 | 0,02598 € | 207,84 € |
| 12.000 | 0,02510 € | 301,20 € |
| 20.000 | 0,02403 € | 480,60 € |
| 28.000 | 0,02336 € | 654,08 € |
| 40.000 | 0,02266 € | 906,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

