
BSCH001608081N5S00 | |
---|---|
DigiKey Part Number | 553-BSCH001608081N5S00TR-ND - Tape & Reel (TR) 553-BSCH001608081N5S00CT-ND - Cut Tape (CT) 553-BSCH001608081N5S00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH001608081N5S00 |
Description | FIXED IND 1.5NH 600MA 100MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.5 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02730 € | 109,20 € |
8.000 | 0,02574 € | 205,92 € |
12.000 | 0,02487 € | 298,44 € |
20.000 | 0,02381 € | 476,20 € |
28.000 | 0,02314 € | 647,92 € |
40.000 | 0,02246 € | 898,40 € |
100.000 | 0,02078 € | 2.078,00 € |
200.000 | 0,01960 € | 3.920,00 € |
400.000 | 0,01905 € | 7.620,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04600 € | 0,46 € |
100 | 0,03730 € | 3,73 € |
1.000 | 0,03071 € | 30,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05600 € | 0,56 € |
25 | 0,05080 € | 1,27 € |
50 | 0,04700 € | 2,35 € |
100 | 0,04350 € | 4,35 € |
250 | 0,03940 € | 9,85 € |
500 | 0,03652 € | 18,26 € |
1.000 | 0,03385 € | 33,85 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |