
BSCH0016080816NK00 | |
|---|---|
DigiKey Part Number | 553-BSCH0016080816NK00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSCH0016080816NK00 |
Description | FIXED IND 16NH 600MA 350 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 nH Unshielded Multilayer Inductor 600 mA 350mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 2.4GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02649 € | 105,96 € |
| Unit Price without VAT: | 0,02649 € |
|---|---|
| Unit Price with VAT: | 0,03152 € |

