
BSCH0016080812NJ00 | |
|---|---|
DigiKey Part Number | 553-BSCH0016080812NJ00TR-ND - Tape & Reel (TR) 553-BSCH0016080812NJ00CT-ND - Cut Tape (CT) 553-BSCH0016080812NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0016080812NJ00 |
Description | FIXED IND 12NH 600MA 280 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 600 mA 280mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 280mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 2.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 100 | 0,04310 € | 4,31 € |
| 1.000 | 0,03542 € | 35,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03148 € | 125,92 € |
| 8.000 | 0,02968 € | 237,44 € |
| 12.000 | 0,02868 € | 344,16 € |
| 20.000 | 0,02746 € | 549,20 € |
| 28.000 | 0,02669 € | 747,32 € |
| 40.000 | 0,02590 € | 1.036,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

