
BSCH00100505R22JCS | |
|---|---|
DigiKey Part Number | 553-BSCH00100505R22JCSTR-ND - Tape & Reel (TR) 553-BSCH00100505R22JCSCT-ND - Cut Tape (CT) 553-BSCH00100505R22JCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH00100505R22JCS |
Description | FIXED IND 220NH 100MA 4.2 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 100 mA 4.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.2Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 100 | 0,02280 € | 2,28 € |
| 1.000 | 0,01873 € | 18,73 € |
| 5.000 | 0,01633 € | 81,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01540 € | 154,00 € |
| 20.000 | 0,01452 € | 290,40 € |
| 30.000 | 0,01403 € | 420,90 € |
| 50.000 | 0,01343 € | 671,50 € |
| 70.000 | 0,01305 € | 913,50 € |
| 100.000 | 0,01266 € | 1.266,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

