
BSCH00100505R15JCS | |
|---|---|
DigiKey Part Number | 553-BSCH00100505R15JCSTR-ND - Tape & Reel (TR) 553-BSCH00100505R15JCSCT-ND - Cut Tape (CT) 553-BSCH00100505R15JCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH00100505R15JCS |
Description | FIXED IND 150NH 100MA 3.5 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 100 mA 3.5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3.5Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 700MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 100 | 0,01900 € | 1,90 € |
| 1.000 | 0,01558 € | 15,58 € |
| 5.000 | 0,01358 € | 67,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01281 € | 128,10 € |
| 20.000 | 0,01208 € | 241,60 € |
| 30.000 | 0,01167 € | 350,10 € |
| 50.000 | 0,01117 € | 558,50 € |
| 70.000 | 0,01086 € | 760,20 € |
| 100.000 | 0,01054 € | 1.054,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

