
BSCH00100505R10JCS | |
|---|---|
DigiKey Part Number | 553-BSCH00100505R10JCSTR-ND - Tape & Reel (TR) 553-BSCH00100505R10JCSCT-ND - Cut Tape (CT) 553-BSCH00100505R10JCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH00100505R10JCS |
Description | FIXED IND 100NH 100MA 2 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 100 mA 2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 100 | 0,02160 € | 2,16 € |
| 1.000 | 0,01778 € | 17,78 € |
| 5.000 | 0,01551 € | 77,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01462 € | 146,20 € |
| 20.000 | 0,01378 € | 275,60 € |
| 30.000 | 0,01332 € | 399,60 € |
| 50.000 | 0,01275 € | 637,50 € |
| 70.000 | 0,01240 € | 868,00 € |
| 100.000 | 0,01203 € | 1.203,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

