
BSCH001005055N1SCP | |
|---|---|
DigiKey Part Number | 553-BSCH001005055N1SCPTR-ND - Tape & Reel (TR) 553-BSCH001005055N1SCPCT-ND - Cut Tape (CT) 553-BSCH001005055N1SCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH001005055N1SCP |
Description | FIXED IND 5.1NH 400MA 200 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.1 nH Unshielded Multilayer Inductor 400 mA 200mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 5.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 100 | 0,01670 € | 1,67 € |
| 1.000 | 0,01377 € | 13,77 € |
| 5.000 | 0,01201 € | 60,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01132 € | 113,20 € |
| 20.000 | 0,01067 € | 213,40 € |
| 30.000 | 0,01031 € | 309,30 € |
| 50.000 | 0,00988 € | 494,00 € |
| 70.000 | 0,00960 € | 672,00 € |
| 100.000 | 0,00931 € | 931,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

