5.1 nH Unshielded Multilayer Inductor 400 mA 200mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCH001005055N1SCP

DigiKey Part Number
553-BSCH001005055N1SCPTR-ND - Tape & Reel (TR)
553-BSCH001005055N1SCPCT-ND - Cut Tape (CT)
553-BSCH001005055N1SCPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSCH001005055N1SCP
Description
FIXED IND 5.1NH 400MA 200 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.1 nH Unshielded Multilayer Inductor 400 mA 200mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
200mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
5.3GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±0.3nH
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.323
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
1000,01670 €1,67 €
1.0000,01377 €13,77 €
5.0000,01201 €60,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01132 €113,20 €
20.0000,01067 €213,40 €
30.0000,01031 €309,30 €
50.0000,00988 €494,00 €
70.0000,00960 €672,00 €
100.0000,00931 €931,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €