
BSCH001005054N7SCS | |
|---|---|
DigiKey Part Number | 553-BSCH001005054N7SCSTR-ND - Tape & Reel (TR) 553-BSCH001005054N7SCSCT-ND - Cut Tape (CT) 553-BSCH001005054N7SCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH001005054N7SCS |
Description | FIXED IND 4.7NH 400MA 180 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 400 mA 180mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 180mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSCH001005054N7SCP | Pulse Electronics | 158.587 | 553-BSCH001005054N7SCPCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 100 | 0,01660 € | 1,66 € |
| 1.000 | 0,01366 € | 13,66 € |
| 5.000 | 0,01191 € | 59,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01123 € | 112,30 € |
| 20.000 | 0,01059 € | 211,80 € |
| 30.000 | 0,01023 € | 306,90 € |
| 50.000 | 0,00980 € | 490,00 € |
| 70.000 | 0,00952 € | 666,40 € |
| 100.000 | 0,00924 € | 924,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

