Parametric Equivalent
Parametric Equivalent

BSCH001005053N3SCP | |
|---|---|
DigiKey Part Number | 553-BSCH001005053N3SCPTR-ND - Tape & Reel (TR) 553-BSCH001005053N3SCPCT-ND - Cut Tape (CT) 553-BSCH001005053N3SCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH001005053N3SCP |
Description | FIXED IND 3.3NH 400MA 150 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 400 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 100 | 0,01490 € | 1,49 € |
| 1.000 | 0,01222 € | 12,22 € |
| 5.000 | 0,01066 € | 53,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01005 € | 100,50 € |
| 20.000 | 0,00947 € | 189,40 € |
| 30.000 | 0,00915 € | 274,50 € |
| 50.000 | 0,00877 € | 438,50 € |
| 70.000 | 0,00852 € | 596,40 € |
| 100.000 | 0,00826 € | 826,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


