39 nH Unshielded Multilayer Inductor 200 mA 650mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCH0010050539NJCP

DigiKey Part Number
553-BSCH0010050539NJCPTR-ND - Tape & Reel (TR)
553-BSCH0010050539NJCPCT-ND - Cut Tape (CT)
553-BSCH0010050539NJCPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSCH0010050539NJCP
Description
FIXED IND 39NH 200MA 650 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
39 nH Unshielded Multilayer Inductor 200 mA 650mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
1.2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.462
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02000 €0,20 €
1000,01590 €1,59 €
1.0000,01312 €13,12 €
5.0000,01144 €57,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01079 €107,90 €
20.0000,01017 €203,40 €
30.0000,00983 €294,90 €
50.0000,00941 €470,50 €
70.0000,00914 €639,80 €
100.0000,00887 €887,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €