18 nH Unshielded Multilayer Inductor 300 mA 550mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCH0010050518NKCS

DigiKey Part Number
553-BSCH0010050518NKCSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSCH0010050518NKCS
Description
FIXED IND 18NH 300MA 550 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 nH Unshielded Multilayer Inductor 300 mA 550mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
2.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01110 €111,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01110 €
Unit Price with VAT:0,01321 €