
BSCH0010050512NJCP | |
|---|---|
DigiKey Part Number | 553-BSCH0010050512NJCPTR-ND - Tape & Reel (TR) 553-BSCH0010050512NJCPCT-ND - Cut Tape (CT) 553-BSCH0010050512NJCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0010050512NJCP |
Description | FIXED IND 12NH 300MA 280 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 300 mA 280mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 280mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 100 | 0,01800 € | 1,80 € |
| 1.000 | 0,01483 € | 14,83 € |
| 5.000 | 0,01293 € | 64,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01219 € | 121,90 € |
| 20.000 | 0,01149 € | 229,80 € |
| 30.000 | 0,01111 € | 333,30 € |
| 50.000 | 0,01063 € | 531,50 € |
| 70.000 | 0,01034 € | 723,80 € |
| 100.000 | 0,01003 € | 1.003,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

