
BSCH0010050510NJCS | |
|---|---|
DigiKey Part Number | 553-BSCH0010050510NJCSTR-ND - Tape & Reel (TR) 553-BSCH0010050510NJCSCT-ND - Cut Tape (CT) 553-BSCH0010050510NJCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0010050510NJCS |
Description | FIXED IND 10NH 300MA 260 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 300 mA 260mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 260mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 3.9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 100 | 0,01570 € | 1,57 € |
| 1.000 | 0,01295 € | 12,95 € |
| 5.000 | 0,01130 € | 56,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01065 € | 106,50 € |
| 20.000 | 0,01004 € | 200,80 € |
| 30.000 | 0,00970 € | 291,00 € |
| 50.000 | 0,00929 € | 464,50 € |
| 70.000 | 0,00903 € | 632,10 € |
| 100.000 | 0,00876 € | 876,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

