
BSCH00060303R10J00 | |
|---|---|
DigiKey Part Number | 553-BSCH00060303R10J00TR-ND - Tape & Reel (TR) 553-BSCH00060303R10J00CT-ND - Cut Tape (CT) 553-BSCH00060303R10J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH00060303R10J00 |
Description | FIXED IND 100NH 60MA 3.74 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 60 mA 3.74Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.74Ohm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 100 | 0,01620 € | 1,62 € |
| 1.000 | 0,01330 € | 13,30 € |
| 5.000 | 0,01160 € | 58,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01057 € | 158,55 € |
| 30.000 | 0,00996 € | 298,80 € |
| 45.000 | 0,00962 € | 432,90 € |
| 75.000 | 0,00922 € | 691,50 € |
| 105.000 | 0,00896 € | 940,80 € |
| 150.000 | 0,00869 € | 1.303,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

