
BSCH000603038N2J00 | |
|---|---|
DigiKey Part Number | 553-BSCH000603038N2J00TR-ND - Tape & Reel (TR) 553-BSCH000603038N2J00CT-ND - Cut Tape (CT) 553-BSCH000603038N2J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH000603038N2J00 |
Description | FIXED IND 8.2NH 230MA 450 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 230 mA 450mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 450mOhm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Series | Frequency - Self Resonant 3.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447820082 | Würth Elektronik | 14.547 | 732-7447820082CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 100 | 0,01540 € | 1,54 € |
| 1.000 | 0,01270 € | 12,70 € |
| 5.000 | 0,01108 € | 55,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01009 € | 151,35 € |
| 30.000 | 0,00951 € | 285,30 € |
| 45.000 | 0,00919 € | 413,55 € |
| 75.000 | 0,00880 € | 660,00 € |
| 105.000 | 0,00856 € | 898,80 € |
| 150.000 | 0,00830 € | 1.245,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

