56 nH Unshielded Multilayer Inductor 80 mA 2.27Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCH0006030356NJ00

DigiKey Part Number
553-BSCH0006030356NJ00TR-ND - Tape & Reel (TR)
553-BSCH0006030356NJ00CT-ND - Cut Tape (CT)
553-BSCH0006030356NJ00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSCH0006030356NJ00
Description
FIXED IND 56NH 80MA 2.27 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
56 nH Unshielded Multilayer Inductor 80 mA 2.27Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.27Ohm Max
Mfr
Q @ Freq
4 @ 100MHz
Series
Frequency - Self Resonant
1.1GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.132
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02400 €0,24 €
1000,01940 €1,94 €
1.0000,01592 €15,92 €
5.0000,01389 €69,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01265 €189,75 €
30.0000,01193 €357,90 €
45.0000,01152 €518,40 €
75.0000,01104 €828,00 €
105.0000,01073 €1.126,65 €
150.0000,01041 €1.561,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €