
BSCH0006030333NJ00 | |
|---|---|
DigiKey Part Number | 553-BSCH0006030333NJ00TR-ND - Tape & Reel (TR) 553-BSCH0006030333NJ00CT-ND - Cut Tape (CT) 553-BSCH0006030333NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0006030333NJ00 |
Description | FIXED IND 33NH 110MA 1.47 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 110 mA 1.47Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.47Ohm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 100 | 0,01960 € | 1,96 € |
| 1.000 | 0,01612 € | 16,12 € |
| 5.000 | 0,01406 € | 70,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01281 € | 192,15 € |
| 30.000 | 0,01208 € | 362,40 € |
| 45.000 | 0,01167 € | 525,15 € |
| 75.000 | 0,01117 € | 837,75 € |
| 105.000 | 0,01086 € | 1.140,30 € |
| 150.000 | 0,01054 € | 1.581,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

